This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMHS101ARA151MKG5S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHS101ARA151MKG5S
JLCPCB Part #
C2164443
Package
SMD,D12.5xL16mm
Description
-40℃~+125℃ 1.03A@100kHz 100V 12.5mm 130mΩ@100kHz 150uF 16.5mm 5000hrs@125℃ ±20% SMD,D12.5xL16mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3724
200+ $0.1441
500+ $0.1391
1000+ $0.1365
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons