This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVA500ADA4R7MD55G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVA500ADA4R7MD55G
JLCPCB Part #
C2163125
Package
SMD,D4xL5.2mm
Description
-40℃~+85℃ 18mA@120Hz 2000hrs@85℃ 4.7uF 4mm 5.2mm 50V ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 179

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0501
200+ $0.0194
500+ $0.0188
1000+ $0.0185
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons