
* Images are for reference only
EMVA500ARA4R7MD55G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVA500ARA4R7MD55G
- JLCPCB Part #
- C20233667
- Package
- -
- Description
- -40℃~+85℃ 2000hrs@85℃ 27mA@100kHz 4.7uF 4mm 5.2mm 50V ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2106
200+
$0.0840
500+
$0.0813
1000+
$0.0798