
* Images are for reference only
EMVE6R3ADA101MF55G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVE6R3ADA101MF55G
- JLCPCB Part #
- C2163084
- Package
- SMD,D6.3xL5.2mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 100uF 5.2mm 6.3V 6.3mm 69mA@120Hz ±20% SMD,D6.3xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 174
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0516
2000+
$0.0200
5000+
$0.0192
10000+
$0.0189
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?