This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVA250GDA222MLN0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVA250GDA222MLN0S
JLCPCB Part #
C3828859
Package
SMD,D16xL21.5mm
Description
-40℃~+85℃ 1.45A@120Hz 16mm 2000hrs@85℃ 21.5mm 2200uF 25V ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 125

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5892
200+ $1.3889
500+ $1.3406
1000+ $1.3164

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons