
* Images are for reference only
APXA2R5ARA152MJC0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- APXA2R5ARA152MJC0S
- JLCPCB Part #
- C2162711
- Package
- SMD,D10xL12.5mm
- Description
- -55℃~+105℃ 10mm 10mΩ 12.5mm 15000hrs@105℃ 1500uF 2.5V 5.5A@100kHz Polymer ±20% SMD,D10xL12.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3143
200+
$0.5090
400+
$0.4913
800+
$0.4816
Related Products
Welcome back, may I help you?