
* Images are for reference only
E91F401VSD202MBA5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E91F401VSD202MBA5U
- JLCPCB Part #
- C6233948
- Package
- Plugin,D40xL107.5mm
- Description
- -40℃~+105℃ 107.5mm 2000uF 22.5mm 400V 40mm 5000hrs@105℃ ±20% Plugin,D40xL107.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8357
196+
$8.3137
490+
$8.0367
980+
$7.8998
Related Products
Welcome back, may I help you?