This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKMG351ELL4R7MJ16S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMG351ELL4R7MJ16S
JLCPCB Part #
C1583887
Package
Plugin,D10xL16mm
Description
-40℃~+105℃ 1000hrs@105℃ 10mm 125mA@100kHz 16mm 350V 4.7uF 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3023
1000+ $0.1171
2000+ $0.1129
4000+ $0.1109

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons