This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APXH6R3ARA471MJ80G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
APXH6R3ARA471MJ80G
JLCPCB Part #
C2162010
Package
SMD
Description
-55℃~+125℃ 1000hrs@125℃ 10mm 25mΩ 3.7A@100kHz 470uF 6.3V 7.7mm Polymer ±20% SMD Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6296
200+ $0.2442
500+ $0.2361
1000+ $0.2313

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons