This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APMA160ARA560MF30S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
APMA160ARA560MF30S
JLCPCB Part #
C2161930
Package
SMD,7.2x7x3mm
Description
-55℃~+105℃ 16V 2.2A@100kHz 3.5mm 3mm 40mΩ 5000hrs@105℃ 56uF Polymer ±20% SMD,7.2x7x3mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2258
200+ $0.0874
500+ $0.0844
1000+ $0.0829
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons