
* Images are for reference only
875105242009
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 875105242009
- JLCPCB Part #
- C5923837
- Package
- SMD,D5xL5.5mm
- Description
- -55℃~+105℃ 10V 2000hrs@105℃ 30mΩ 5.5mm 5mm 82uF 98.5mA@120Hz Polymer ±20% SMD,D5xL5.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5622
200+
$0.2256
500+
$0.2175
1000+
$0.2143
Welcome back, may I help you?