
* Images are for reference only
PGSMAJ40CAHE3G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- PGSMAJ40CAHE3G
- JLCPCB Part #
- C20565489
- Package
- DO-214AC (SMA)
- Description
- -55℃~+175℃ 1uA 400W@10/1000us 40V 49.1V 6.2A@10/1000us 64.5V Bidirectional TVS DO-214AC (SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3017
1000+
$0.1204
2500+
$0.1164
5000+
$0.1145
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?