
* Images are for reference only
IS43DR16160A-25EBLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43DR16160A-25EBLI-TR
- JLCPCB Part #
- C20543728
- Package
- 84-TWBGA (8x12.5)
- Description
- -40℃~+85℃ 1.7V~1.9V 256Mbit 400MHz Auto precharge function、Data mask function、Dynamic on-chip termination、Built-in phase-locked loop DDR2 SDRAM 84-TWBGA (8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2202
200+
$6.8724
500+
$6.6427
1000+
$6.5287
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS43DR16160A-5BBLI-TR
ISSI(Integrated Silicon Solution)
$15.5098

IS43DR16160B-25DBLI-TR
ISSI(Integrated Silicon Solution)
$5.0302

IS43DR16160A-37CBLI-TR
ISSI(Integrated Silicon Solution)
$15.6623

IS43DR16160A-3DBL-TR
ISSI(Integrated Silicon Solution)
$13.4958

IS43DR16160A-3DBLI-TR
ISSI(Integrated Silicon Solution)
$16.3465

IS43DR16640C-3DBI-TR
ISSI(Integrated Silicon Solution)
$14.8256
Welcome back, may I help you?