
* Images are for reference only
IS42S16400D-7T-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S16400D-7T-TR
- JLCPCB Part #
- C20491017
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 143MHz 3V~3.6V 64Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9794
200+
$2.3867
500+
$2.3064
1500+
$2.2678
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S16400D-7TL-TR
ISSI(Integrated Silicon Solution)
$6.2990

IS42S16400D-6T-TR
ISSI(Integrated Silicon Solution)
$6.2781

IS42S16400D-7TI-TR
ISSI(Integrated Silicon Solution)
$7.1759

IS42S16800E-6TL-TR
ISSI(Integrated Silicon Solution)
$11.2553

MT48LC8M16A2TG-6A:G TR
Micron Tech
$11.5797

MT48LC32M8A2TG-75 IT:D TR
Micron Tech
$19.5779
Welcome back, may I help you?