
* Images are for reference only
IS66WVQ4M4DALL-200BLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS66WVQ4M4DALL-200BLI-TR
- JLCPCB Part #
- C17356828
- Package
- TFBGA-24(6x8)
- Description
- 1.7V~1.95V TFBGA-24(6x8) PSRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3454
200+
$2.5330
500+
$2.4476
1000+
$2.4057
Related Products

IS66WVQ8M4DALL-200BLI-TR
ISSI(Integrated Silicon Solution)
$7.1913

IS66WVQ2M4DALL-200BLI-TR
ISSI(Integrated Silicon Solution)
$5.5591

IS66WVH8M8BLL-100B1LI-TR
ISSI(Integrated Silicon Solution)
$6.5242

IS66WVH32M8DALL-166B1LI-TR
ISSI(Integrated Silicon Solution)
$14.1634

IS66WVQ2M4DBLL-133BLI
ISSI(Integrated Silicon Solution)
$4.4795

IS66WVH32M8DBLL-100B1LI
ISSI(Integrated Silicon Solution)
$10.7587
Welcome back, may I help you?