This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS61DDB22M18-250M3L

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61DDB22M18-250M3L
JLCPCB Part #
C20506341
Package
165-LFBGA (13x15)
Description
0℃~+70℃ 1.71V~1.89V 200mA 36Mbit 550mA Boundary scan (JTAG) function、Built-in delay-locked loop Parallel Port (Parallel) 165-LFBGA (13x15) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 105

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $134.9792
210+ $53.8574
525+ $52.0580
1050+ $51.1695

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons