This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS62WV5128EBLL-45TLI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS62WV5128EBLL-45TLI-TR
JLCPCB Part #
C7290452
Package
TSOPI-32
Description
-40℃~+85℃ 10uA 2.2V~3.6V 22mA 45ns 4Mbit Parallel Port (Parallel) TSOPI-32 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3830
200+ $2.1487
500+ $2.0761
1500+ $2.0406
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons