
* Images are for reference only
IS42S83200B-7T
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S83200B-7T
- JLCPCB Part #
- C20493413
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 143MHz 256Mbit 3.3V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3526
216+
$8.5214
540+
$8.2364
972+
$8.0946
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S83200B-6T
ISSI(Integrated Silicon Solution)
$22.4204

IS42S83200B-7TL
ISSI(Integrated Silicon Solution)
$21.2528

IS42S83200B-7TI
ISSI(Integrated Silicon Solution)
$25.1890

MT48LC8M16A2P-7E IT:G
Micron Tech
$12.6299

MT48LC32M8A2TG-75 L:D
Micron Tech
$14.1020

MT48LC8M16A2P-6A AIT:L
Micron Tech
$11.7699
Welcome back, may I help you?