
* Images are for reference only
IS43LQ32256B-062BLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LQ32256B-062BLI
- JLCPCB Part #
- C19673758
- Package
- FBGA-200
- Description
- -40℃~+95℃ 1.866GHz 570mV~650mV、1.06V~1.17V、1.7V~1.95V 8Gbit Dynamic on-chip termination、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Write leveling function LPDDR4 SDRAM FBGA-200 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 136
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.3196
30+
$29.8544
Related Products
Welcome back, may I help you?