This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS62WV10248BLL-55BLI

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS62WV10248BLL-55BLI
JLCPCB Part #
C6644084
Package
MiNiBGA-48(7.2x8.7)
Description
-40℃~+85℃ 2.5V~3.6V 25uA 35mA 55ns 8Mbit Auto power-down function Parallel Port (Parallel) MiNiBGA-48(7.2x8.7) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 312

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.6025
312+ $7.0250
624+ $6.7889
936+ $6.6732
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons