
* Images are for reference only
IS42S16800E-6TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S16800E-6TLI-TR
- JLCPCB Part #
- C20492318
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 128Mbit 166MHz 3.3V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8604
200+
$5.5301
500+
$5.3453
1500+
$5.2553
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S16800E-7TLI-TR
ISSI(Integrated Silicon Solution)
$13.1278

IS42S16100E-6TLI-TR
ISSI(Integrated Silicon Solution)
$2.8165

IS42S16800F-6TLI-TR
ISSI(Integrated Silicon Solution)
$6.0683

MT48LC8M8A2P-7E L:G TR
Micron Tech
$12.3968

MT48LC8M16LFTG-75M:G
Micron Tech
$13.6580

MT48LC16M8A2P-75 IT:G
Micron Tech
$18.0457
Welcome back, may I help you?