
* Images are for reference only
IS42S83200B-7TI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S83200B-7TI-TR
- JLCPCB Part #
- C20491069
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 143MHz 256Mbit 3V~3.6V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7145
200+
$9.0646
500+
$8.7611
1500+
$8.6117
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S83200B-7T-TR
ISSI(Integrated Silicon Solution)
$19.7562

IS42S83200B-7TLI-TR
ISSI(Integrated Silicon Solution)
$23.2654

IS42S83200B-7TL-TR
ISSI(Integrated Silicon Solution)
$19.3884

IS42S83200D-7TLI
ISSI(Integrated Silicon Solution)
$21.7011

MT48LC64M8A2P-75 IT:C
Micron Tech
$60.0474

IS42S81600E-6TLI-TR
ISSI(Integrated Silicon Solution)
$14.7067
Welcome back, may I help you?