
* Images are for reference only
IS31IO7326-QFLS4-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31IO7326-QFLS4-TR
- JLCPCB Part #
- C2674099
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃ 2.4V~5.5V I2C Interrupt generation、Power-up/reset configuration QFN-24-EP(4x4) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2062
200+
$0.4674
500+
$0.4514
1000+
$0.4433
Related Products
Welcome back, may I help you?