
* Images are for reference only
IS61LV12824-8TQ-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LV12824-8TQ-TR
- JLCPCB Part #
- C20480147
- Package
- 100-TQFP (14x20)
- Description
- 0℃~+70℃ 10mA 210mA 3.3V~3.63V 3Mbit 8ns Auto power-down function Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6432
200+
$9.4342
500+
$9.1193
800+
$8.9634
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS61LV12824-10TQ-TR
ISSI(Integrated Silicon Solution)
$21.3377

IS61VPS51236A-200TQLI-TR
ISSI(Integrated Silicon Solution)
$46.4557

IS61NLP25618A-200TQI-TR
ISSI(Integrated Silicon Solution)
$21.1031

IDT71V3577YS85PF8
RENESAS
$11.1774

IDT71V25761S183PFI
RENESAS
$19.0498

IS61NLF12836A-7.5TQI-TR
ISSI(Integrated Silicon Solution)
$21.1031
Welcome back, may I help you?