
* Images are for reference only
IS61DDB21M36A-250M3L
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61DDB21M36A-250M3L
- JLCPCB Part #
- C20506767
- Package
- 165-LFBGA (13x15)
- Description
- 0℃~+70℃ 1.71V~1.89V 280mA 36Mbit 450ps 550mA Boundary scan (JTAG) function、Built-in delay-locked loop Parallel Port (Parallel) 165-LFBGA (13x15) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 105
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$115.6740
210+
$46.1552
525+
$44.6129
1050+
$43.8513
Related Products

IS61QDB21M36A-250M3L
ISSI(Integrated Silicon Solution)
$95.3277

IS61DDB21M36-250M3L
ISSI(Integrated Silicon Solution)
$148.4781

IS61DDB251236A-250M3L
ISSI(Integrated Silicon Solution)
$35.6061

IS61DDB22M18A-250M3L
ISSI(Integrated Silicon Solution)
$115.6740

IS61DDB22M18A-250B4LI
ISSI(Integrated Silicon Solution)
$115.6740

IS61DDB22M18-250M3
ISSI(Integrated Silicon Solution)
$155.5472
Welcome back, may I help you?