
* Images are for reference only
IS61LP6436A-133TQ-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LP6436A-133TQ-TR
- JLCPCB Part #
- C20479790
- Package
- 100-TQFP (14x20)
- Description
- 0℃~+70℃ 190mA 2.25Mbit 3.135V~3.465V 4ns 80mA Auto power-down function Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8923
200+
$8.3374
500+
$8.0580
800+
$7.9199
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS61LP6432A-133TQ-TR
ISSI(Integrated Silicon Solution)
$20.8923

IS61LP6436A-133TQLI-TR
ISSI(Integrated Silicon Solution)
$11.2931

IDT71V25761S183PFI
RENESAS
$19.0364

IS61LPS51236A-200TQLI
ISSI(Integrated Silicon Solution)
$43.5972

IDT71V3579S65PF8
RENESAS
$14.7401

IS61LV12824-8TQ-TR
ISSI(Integrated Silicon Solution)
$23.6265
Welcome back, may I help you?