This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS25WQ040-JULE -TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS25WQ040-JULE -TR
JLCPCB Part #
C2940539
Package
USON-8-EP(2x3)
Description
-40℃~+105℃ 1.65V~1.95V 100,000 cycles 104MHz 15uA 20 Years 4Mbit 500us Hardware write protection、Software write protection、Write enable latch SPI USON-8-EP(2x3) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6519
10+ $0.5250
30+ $0.4624
100+ $0.4014
500+ $0.3645
1000+ $0.3452

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons