This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS61LP6432A-133TQ-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61LP6432A-133TQ-TR
JLCPCB Part #
C20478858
Package
100-TQFP (14x20)
Description
0℃~+70℃ 190mA 2Mbit 3.135V~3.465V 4ns 80mA Auto power-down function Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.8548
200+ $8.3224
500+ $8.0436
800+ $7.9057

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons