
* Images are for reference only
IS61LF6436A-8.5TQI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LF6436A-8.5TQI-TR
- JLCPCB Part #
- C20479346
- Package
- 100-TQFP (14x20)
- Description
- -40℃~+85℃ 11ns 150mA 2.25Mbit 3.135V~3.63V 75mA Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9804
200+
$8.3725
500+
$8.0920
800+
$7.9533
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IDT71V25761S183PF
RENESAS
$12.1194

IS61LPS51236A-200TQLI-TR
ISSI(Integrated Silicon Solution)
$46.6185

IS61NLP51236-200TQLI-TR
ISSI(Integrated Silicon Solution)
$46.6185

IS61LF102418A-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$46.6185

IDT71V3577YS85PF8
RENESAS
$11.2165

IS61LP6436A-133TQ-TR
ISSI(Integrated Silicon Solution)
$20.9804
Welcome back, may I help you?