
* Images are for reference only
IS61NVF51236-6.5TQL-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61NVF51236-6.5TQL-TR
- JLCPCB Part #
- C20479258
- Package
- 100-TQFP (14x20)
- Description
- 0℃~+70℃ 125mA 18Mbit 2.5V 500mA 7.5ns Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.5689
200+
$18.5825
500+
$17.9608
800+
$17.6548
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS61NVF51236B-6.5TQL-TR
ISSI(Integrated Silicon Solution)
$16.2537

IS61NVF51236-7.5TQI-TR
ISSI(Integrated Silicon Solution)
$51.3168

IS61NVP51236-200TQLI-TR
ISSI(Integrated Silicon Solution)
$46.5689

IS61LPS102418A-200TQLI-TR
ISSI(Integrated Silicon Solution)
$46.5689

IS61LF102418A-6.5TQL-TR
ISSI(Integrated Silicon Solution)
$38.5710

IS61LV12824-8TQ-TR
ISSI(Integrated Silicon Solution)
$23.7008
Welcome back, may I help you?