
* Images are for reference only
IS61LF102418A-7.5TQ
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LF102418A-7.5TQ
- JLCPCB Part #
- C20479156
- Package
- 100-TQFP (14x20)
- Description
- 0℃~+70℃ 110mA 18Mbit 240mA 3.135V~3.465V 7.5ns Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.7924
216+
$26.2519
504+
$25.3742
1008+
$24.9409
Related Products

IS61LF102418A-7.5TQLI
ISSI(Integrated Silicon Solution)
$59.7045

IS61LF102418A-6.5TQL
ISSI(Integrated Silicon Solution)
$59.7045

IS61VPS51236A-200TQLI
ISSI(Integrated Silicon Solution)
$59.7045

IDT71V25761S183PF8
RENESAS
$10.6747

IS61NLF12836A-7.5TQI
ISSI(Integrated Silicon Solution)
$22.9519

IS61NLF12836A-7.5TQI-TR
ISSI(Integrated Silicon Solution)
$21.1545
Welcome back, may I help you?