This website requires JavaScript.
no-image

* Images are for reference only

IS61WV51216EEALL-20BLI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61WV51216EEALL-20BLI-TR
JLCPCB Part #
C6280224
Package
miniBGA-48(6x8)
Description
-40℃~+85℃ 1.65V~2.2V 20ns 40mA 8Mbit 90mA Auto power-down function、Built-in ECC function Parallel Port (Parallel) miniBGA-48(6x8) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.5112
200+ $7.3858
500+ $7.1400
1000+ $7.0178
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons