This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS61LF102418A-6.5TQL

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61LF102418A-6.5TQL
JLCPCB Part #
C20479174
Package
100-TQFP (14x20)
Description
0℃~+70℃ 110mA 18Mbit 250mA 3.135V~3.465V 6.5ns Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 72

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $59.8726
216+ $23.8903
504+ $23.0924
1008+ $22.6967
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons