
* Images are for reference only
IS43QR85120B-083RBL-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43QR85120B-083RBL-TR
- JLCPCB Part #
- C17242972
- Package
- TWBGA-78(10x14)
- Description
- 0℃~+95℃ 1.2GHz 1.2V 118mA 4Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM TWBGA-78(10x14) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3910
200+
$8.1371
500+
$7.8641
1000+
$7.7300
Related Products

IS43QR85120B-083RBLI-TR
ISSI(Integrated Silicon Solution)
$20.1730

IS46QR81024A-075VBLA1
ISSI(Integrated Silicon Solution)
$40.1844

IS43QR81024A-083TBL
ISSI(Integrated Silicon Solution)
$32.7080

IS46QR81024A-083TBLA2-TR
ISSI(Integrated Silicon Solution)
$48.0662

IS46QR81024A-075VBLA2
ISSI(Integrated Silicon Solution)
$43.9331

IS43QR85120B-075UBLI-TR
ISSI(Integrated Silicon Solution)
$15.6684
Welcome back, may I help you?