
IS61NLF12836A-7.5TQI
- Manufacturer
- MFR.Part #
- IS61NLF12836A-7.5TQI
- JLCPCB Part #
- C20477367
- Package
- 100-TQFP (14x20)
- Description
- -40℃~+85℃ 180mA 3.135V~3.465V 4.5Mbit 7.5ns 75mA Auto power-down function Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | 100-TQFP (14x20) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 7.5ns | |
| Memory Size | 4.5Mbit | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 75mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 180mA |

* Images are for reference only
IS61NLF12836A-7.5TQI
Extended- Manufacturer
- MFR.Part #
- IS61NLF12836A-7.5TQI
- JLCPCB Part #
- C20477367
- Package
- 100-TQFP (14x20)
- Description
- -40℃~+85℃ 180mA 3.135V~3.465V 4.5Mbit 7.5ns 75mA Auto power-down function Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IS61NLF12836A-7.5TQI
Extended- Manufacturer
- MFR.Part #
- IS61NLF12836A-7.5TQI
- JLCPCB Part #
- C20477367
- Package
- 100-TQFP (14x20)
- Description
- -40℃~+85℃ 180mA 3.135V~3.465V 4.5Mbit 7.5ns 75mA Auto power-down function Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS61NLF12836A-7.5TQI Specifications
IS61NLF12836A-7.5TQI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | 100-TQFP (14x20) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 7.5ns | |
| Memory Size | 4.5Mbit | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 75mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 180mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS61NLF12836A-7.5TQI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS61NLF12836A-7.5TQI Schematic Symbol & PCB Footprint
The IS61NLF12836A-7.5TQI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.