
* Images are for reference only
IS61WV102416ALL-20MI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV102416ALL-20MI-TR
- JLCPCB Part #
- C20463499
- Package
- 48-miniBGA (9x11)
- Description
- -40℃~+85℃ 1.65V~2.2V 16Mbit 20ns 25mA 60mA Parallel Port (Parallel) 48-miniBGA (9x11) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.2522
200+
$22.0461
500+
$21.3093
1000+
$20.9449
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS61WV102416ALL-20MLI-TR
ISSI(Integrated Silicon Solution)
$24.2871

IS61WV102416ALL-20TLI-TR
ISSI(Integrated Silicon Solution)
$21.5785

IS61WV102416BLL-10MI-TR
ISSI(Integrated Silicon Solution)
$48.1131

IS62WV102416BLL-25MI-TR
ISSI(Integrated Silicon Solution)
$48.1131

IS61WV102416DALL-10BLI-TR
ISSI(Integrated Silicon Solution)
$33.0401

CY62137CV18LL-55BAI
Infineon/Cypress Semicon
$0.1161
Welcome back, may I help you?