
* Images are for reference only
IS31CS8964W-QFLS2
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31CS8964W-QFLS2
- JLCPCB Part #
- C3225470
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 10bit 12bit 2.5V~5.5V 24MHz 28 2KB 51 Family 64KB 8 Bit Built-in+External FLASH QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9003
200+
$0.3479
490+
$0.3367
980+
$0.3302
Related Products
Welcome back, may I help you?