
* Images are for reference only
IS42S83200D-6TL
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S83200D-6TL
- JLCPCB Part #
- C20493440
- Package
- 54-TSOP II
- Description
- 0℃~+70℃ 166MHz 256Mbit 3V~3.6V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7283
216+
$7.8717
540+
$7.6092
972+
$7.4787
Related Products

IS42S83200J-6TL
ISSI(Integrated Silicon Solution)
$3.8239

IS42S83200D-6TLI
ISSI(Integrated Silicon Solution)
$22.9965

IS42S83200G-6TL
ISSI(Integrated Silicon Solution)
$14.5852

MT48LC4M16A2P-7E IT:G
Micron Tech
$10.8645

MT48LC8M16A2TG-75 L IT:G
Micron Tech
$18.9954

MT48LC16M8A2P-75IT:G
Micron Tech
$11.4105
Welcome back, may I help you?