This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C512M8D3A-12BANTR

Extended
Manufacturer
Micron Tech
MFR.Part #
AS4C512M8D3A-12BANTR
JLCPCB Part #
C20506389
Package
78-FBGA (9x10.5)
Description
-40℃~+105℃ 1.425V~1.575V 4Gbit 800MHz 78-FBGA (9x10.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.3927
200+ $10.5321
500+ $10.1789
1000+ $10.0055

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons