This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS61LF12836A-7.5B2I-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61LF12836A-7.5B2I-TR
JLCPCB Part #
C20447498
Package
119-PBGA (14x22)
Description
-40℃~+85℃ 160mA 3.135V~3.465V 4Mbit 7.5ns 75mA Parallel Port (Parallel) 119-PBGA (14x22) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.1568
200+ $10.4369
500+ $10.0885
1000+ $9.9159

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons