
* Images are for reference only
IS21ES04G-JCLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS21ES04G-JCLI-TR
- JLCPCB Part #
- C2065933
- Package
- VFBGA-153(11.5x13)
- Description
- -40℃~+85℃ 1.71V~1.89V、3.135V~3.465V 14.6MB/S 272MB/S 4GB eMMC 5.0 VFBGA-153(11.5x13) eMMC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9411
10+
$7.6911
30+
$6.9303
100+
$6.2924
Related Products

IS21ES08G-JCLI-TR
ISSI(Integrated Silicon Solution)
$27.6470

IS21ES08GA-JCLI-TR
ISSI(Integrated Silicon Solution)
$11.9662

IS22TF32G-JCLA2-TR
ISSI(Integrated Silicon Solution)
$74.0481

IS22ES08G-JCLA1
ISSI(Integrated Silicon Solution)
$13.2857

IS21TF64G-JCLI
ISSI(Integrated Silicon Solution)
$113.5384

IS22TF64G-JCLA2
ISSI(Integrated Silicon Solution)
$106.7389
Welcome back, may I help you?