This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDT71V3558SA133BG8

Extended
Manufacturer
RENESAS
MFR.Part #
IDT71V3558SA133BG8
JLCPCB Part #
C20572790
Package
119-PBGA (14x22)
Description
0℃~+70℃ 3.135V~3.465V 300mA 4.5Mbit 40mA Parallel Port (Parallel) 119-PBGA (14x22) SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.1274
200+ $6.4362
500+ $6.2209
1000+ $6.1149

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons