This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS63LV1024-12KL

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS63LV1024-12KL
JLCPCB Part #
C20432285
Package
32-SOJ
Description
0℃~+70℃ 12ns 130mA 1Mbit 3V~3.6V 5mA Parallel Port (Parallel) 32-SOJ SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 21

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6599
210+ $1.8595
504+ $1.7983
1008+ $1.7677

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons