
* Images are for reference only
IS61C1024AL-12KI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61C1024AL-12KI-TR
- JLCPCB Part #
- C20431472
- Package
- 32-SOJ
- Description
- -40℃~+85℃ 12ns 1Mbit 4.5V~5.5V 400uA 45mA Auto power-down function Parallel Port (Parallel) 32-SOJ SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4346
200+
$4.1646
500+
$4.0248
800+
$3.9558
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?