
* Images are for reference only
71024S25TYG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71024S25TYG
- JLCPCB Part #
- C20521276
- Package
- 32-SOJ
- Description
- 0℃~+70℃ 10mA 1Mbit 4.5V~5.5V Parallel Port (Parallel) 32-SOJ SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 23
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4108
207+
$2.5576
506+
$2.4725
989+
$2.4308
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?