
* Images are for reference only
ESRD100M06R
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- ESRD100M06R
- JLCPCB Part #
- C20423070
- Package
- -
- Description
- -55℃~+105℃ 1.4A@100kHz 1.8mm 1000hrs@105℃ 10uF 55mΩ 6.3V Polymer ±20% - Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6001
200+
$0.6394
500+
$0.6184
1000+
$0.6071
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?