
* Images are for reference only
CRGP2512F68R
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGP2512F68R
- JLCPCB Part #
- C2075407
- Package
- 2512
- Description
- -55℃~+155℃ 2W 500V 68Ω Thick Film Resistor ±1% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 484
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 462
In-stock Item Pricing
Qty Unit Price
1+
$0.4181
10+
$0.3377
30+
$0.3023
100+
$0.2589
500+
$0.2396
1000+
$0.2284
Welcome back, may I help you?