
* Images are for reference only
535542-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 535542-3
- JLCPCB Part #
- C6094229
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 2 2.54mm 2.54mm 2A 6.73mm 6P Through Hole Tin-Lead Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4440
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6044
200+
$1.4383
500+
$1.3899
1000+
$1.3674
Welcome back, may I help you?