This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRGP2512F68K

Extended
Manufacturer
TE Connectivity
MFR.Part #
CRGP2512F68K
JLCPCB Part #
C2073426
Package
2512
Description
-55℃~+155℃ 2W 500V 68kΩ Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 145

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 145

In-stock Item Pricing

Qty Unit Price
1+ $0.2545
10+ $0.2481
30+ $0.2449
100+ $0.2417

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons