* Images are for reference only
ERJ-1GNF1103C
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ERJ-1GNF1103C
- JLCPCB Part #
- C2073871
- Package
- 0201
- Description
- Thick Film Resistors - SMD 0201 110Kohm 1% HalogenFree AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ERJ-1GNF1103C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ERJ-1GNF1103C technical specifications, attributes, and parameters.
ERJ-1GNF1103C symbol, PCB footprint from the free EasyEDA PCB design tool.
ERJ-1GNF1103C datasheets or manufacturer documentation.
Datasheet: ERJ-1GNF1103C Datasheet (PDF)
Minimum: 3265
Full Reel: 15000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ERJ-8ENF10R0V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-2RHD1003X
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
AXK750247G
PANASONIC ELECTRONIC COMPONENTS
$3.027
-
EEH-AZC1K330B
PANASONIC ELECTRONIC COMPONENTS
$1.386
-
ERJ-B1BF1R3U
PANASONIC ELECTRONIC COMPONENTS
$0.6915
-
EEE-FH1V100XL
PANASONIC ELECTRONIC COMPONENTS
$0.4155